BJZ C-CE-816-2 ESD spray bottle 500 ml 1 pc

Order Code:

18-7034

Brand: BJZ MPN: C-CE-816-2 EAN-13: 4057989356761
Qty Unit Price (Ex VAT)
1+ £22.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

BJZ C-CE-816-2 is a specially designed ESD (electrostatic discharge) spray bottle with a capacity of 500 millilitres, engineered to safely store and dispense ESD cleaning fluids. This product is constructed from materials that prevent static build-up, ensuring that sensitive electronic components are protected during maintenance and cleaning operations. It features a robust construction suitable for use in environments where electrostatic discharge control is critical, such as electronics manufacturing facilities, computer repair workshops, and cleanrooms. The BJZ ESD spray bottle is an essential tool for engineers and technicians who require reliable ESD control measures during the cleaning process to avoid potential damage to delicate circuitry and components.
Type C-CE-816-2
Package Size 500ml
Colour Blue
Material Polyethylene (PE)
Package type ESD spray bottle
Range of use ESD
Surface resistance 109 - 1010Ω

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot